- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1425031
1425031
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - L-coded - on free cable end - cable leng ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - L-coded - on free cable end - cable length: 5 m - For direct current up to 12 A/63 V
Search Keywords: 1425031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425031
-
Alias/AKA:SAC-4P-M12MRL/-5-0-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$62.35
5
$58.57
10
$55.22
25
$52.24
50
$51.46
100
$50.20
250 +
$49.45
Click for Quote
Log in
to unlock special pricing