- Home ›
- All Products›
- 1425030
1425030
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - L-coded - on free cable end - cable leng ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - L-coded - on free cable end - cable length: 3 m - For direct current up to 12 A/63 V
Search Keywords: 1425030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425030
-
Alias/AKA:SAC-4P-M12MRL/-3-0-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$49.82
5
$46.80
10
$44.13
25
$41.74
50
$41.12
100
$40.12
250 +
$39.52
Click for Quote
Log in
to unlock special pricing