- Home ›
- All Products›
- 1425017
1425017
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.3 m - For direct current up to 12 A/63 V
Search Keywords: 1425017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425017
-
Alias/AKA:SAC-5P-M12MSL0-3-290FSL-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$65.96
5
$61.96
10
$58.42
25
$54.53
50
$53.71
100
$52.90
250 +
$51.12
Click for Quote
Log in
to unlock special pricing