- Home ›
- All Products›
- 1425009
1425009
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug straight M12 - L-coded - on Socket straight M12 - L-coded - cable length: 0.3 m - for direct current up to 16 A/63 V
Search Keywords: 1425009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1425009
-
Alias/AKA:SAC-5P-M12MSL0-3-280FSL-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$66.77
5
$62.72
10
$59.14
25
$55.19
50
$54.36
100
$53.55
250 +
$51.74
Click for Quote
Log in
to unlock special pricing