- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1424697
1424697
Phoenix Contact
Bus system connector - PROFIBUS DP (12 Mbps) - 3-position - shielded - Plug angled M12 - B-coded - Push-in connection - knurl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bus system connector - PROFIBUS DP (12 Mbps) - 3-position - shielded - Plug angled M12 - B-coded - Push-in connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4 mm ... 8 mm
Search Keywords: 1424697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments