- Home ›
- All Products›
- 1424638
1424638
Phoenix Contact
Sleeve housing D7 - with hexagonal slotted-head screw - material: Zinc die-cast - cable outlets: 1 - straight - height: 54.9 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing D7 - with hexagonal slotted-head screw - material: Zinc die-cast - cable outlets: 1 - straight - height: 54.9 mm - cable gland: none - support sleeve: no - 1x M20 - Railway applications - for increased environmental and EMC requirements - Series HPR
Search Keywords: 1424638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424638
-
Alias/AKA:HCHPRD07HLWH1TTM20EMBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26