- Home ›
- All Products›
- 1424624
1424624
Phoenix Contact
Power cable - 5-position - PVC - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: 10 m - For di ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PVC - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V
Search Keywords: 1424624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424624
-
Alias/AKA:SAC-5P-10-0-510/M12FRL-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments