- Home ›
- All Products›
- 1424605
1424605
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket angled M12 - L-coded - on free cable end - cable length: 1.5 m - For direct current up to 12 A/63 V
Search Keywords: 1424605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424605
-
Alias/AKA:SAC-5P-1-5-290/M12FRL-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$45.73
5
$42.96
10
$40.50
25
$38.84
50
$37.80
100
$36.82
250 +
$36.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments