- Home ›
- All Products›
- 1424597
1424597
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug angled M12 - L-coded - on free cable end - cable length: 1. ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug angled M12 - L-coded - on free cable end - cable length: 1.5 m - For direct current up to 12 A/63 V
Search Keywords: 1424597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424597
-
Alias/AKA:SAC-5P-M12MRL/-1-5-290-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$45.04
5
$42.31
10
$39.90
25
$38.26
50
$37.24
100
$36.27
250 +
$35.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments