- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1424542
1424542
Phoenix Contact
Cable gland - cable gland material: Stainless steel 1.4305 - external cable diameter 5 mm ... 10 mm - shielding: no - connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Stainless steel 1.4305 - external cable diameter 5 mm ... 10 mm - shielding: no - connecting thread: M16 x 1.5 - color: silver - with O-ring
Search Keywords: 1424542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424542
-
Alias/AKA:G-INS-M16-M68N-SNES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160060
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Tariffs may apply for U.S. shipments