- Home ›
- All Products›
- 1424538
Phoenix Contact
1424538
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 7 mm - shielding: no - connecting t ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424538
-
Alias/AKA:G-INVEN-M12-M67N-NNES-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1