- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1424502
1424502
Phoenix Contact
Cable gland - cable gland material: PA - external cable diameter 22 mm ... 32 mm - shielding: no - connecting thread: Pg36 - c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - external cable diameter 22 mm ... 32 mm - shielding: no - connecting thread: Pg36 - color: jet black RAL 9005
Search Keywords: 1424502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424502
-
Alias/AKA:G-INS-PG36-M68N-PNES-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$5.643
5
$5.130
10 +
$4.870
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments