- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 1424467
1424467
Phoenix Contact
Cable gland - cable gland material: PA - application: Ex - external cable diameter 7 mm ... 13 mm - shielding: no - connecting ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - application: Ex - external cable diameter 7 mm ... 13 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black RAL 9005 - with flat gasket
Search Keywords: 1424467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424467
-
Alias/AKA:G-ESIS-M20-S68N-PEPDS-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments