- Home ›
- All Products›
- 1424459
1424459
Phoenix Contact
Connector set - degree of protection: IP66 - number of positions: 16 - material: PA - connection method: Push-in connection - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector set - degree of protection: IP66 - number of positions: 16 - material: PA - connection method: Push-in connection - connection cross section: AWG 26- 14
Search Keywords: 1424459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424459
-
Alias/AKA:HCEVOA16PTBWSHHM25PLRBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/17/26