- Home ›
- All Products›
- 1424234
1424234
Phoenix Contact
Flush-type connector - DeviceNet„¢ - 5-position - Plug - straight - M8 - Front mounting - M10 - Individual wires - cable leng ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - DeviceNet„¢ - 5-position - Plug - straight - M8 - Front mounting - M10 - Individual wires - cable length: 0.5 m - 0.25 mm² - PVC litz wire
Search Keywords: 1424234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424234
-
Alias/AKA:SACC-E-M8MS-5CON-M100-5-DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
11 Weeks
can ship
8/4/26