- Home ›
- All Products›
- 1424125
1424125
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on free cable end - cable length: 3 m - For direct current up to 12 A/63 V
Search Keywords: 1424125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424125
-
Alias/AKA:SAC-4P-M12MRT/-3-0-PUR-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$70.66
5
$66.37
10
$62.58
25
$58.41
50
$57.53
100
$56.67
250 +
$54.76
Click for Quote
Log in
to unlock special pricing