- Home ›
- All Products›
- 1424124
1424124
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on free cable end - cable length: 1.5 m - For direct current up to 12 A/63 V
Search Keywords: 1424124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424124
-
Alias/AKA:SAC-4P-M12MRT/-1-5-PUR-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$51.80
5
$48.66
10
$45.88
25
$43.40
50
$42.75
100
$41.71
250 +
$41.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments