- Home ›
- All Products›
- 1424047
Phoenix Contact
1424047
T distributor - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - With two QUICKON n ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1424047 |
| Alias/AKA: | QPD-T3PE2-5-2X6-10-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |