- Home ›
- All Products›
- 1424031
1424031
Phoenix Contact
Nut - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - cable diameter range: 6 mm ... 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nut - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - cable diameter range: 6 mm ... 10 mm
Search Keywords: 1424031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424031
-
Alias/AKA:QPD N2 5 6-10 GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.52
50
$3.74
100
$3.69
250
$3.37
500
$3.28
1,000
$3.23
2,500
$3.15
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing