- Home ›
- All Products›
- 1424024
Phoenix Contact
1424024
Conductor connectors - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with one QUICKO ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conductor connectors - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with one QUICKON nut - cable diameter range: 6 mm ... 10 mm - QUICKON fast connection
Search Keywords: 1424024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424024
-
Alias/AKA:QPD-C4X2-5/1X6-10-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1424024 RoHS compliant?
Yes, 1424024 is RoHS compliant.
What is the lead time for 1424024?
The standard lead time for 1424024 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
10/12/26