- Home ›
- All Products›
- 1424023
1424023
Phoenix Contact
Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/screw mounting with Pg9 thread - with 0.5 m TPE litz wire - 5 x 0.34 mm² - stainless steel version
Search Keywords: 1424023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424023
-
Alias/AKA:SACCECM12FSB5CONPG905VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$37.94
5
$35.64
10
$35.11
25
$32.23
50
$31.37
100
$30.90
250 +
$30.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments