- Home ›
- All Products›
- 1424003
1424003
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut - cable diameter range: 9 mm ... 14 mm - assembly thread: M25 - IDC connection (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 1 m
Search Keywords: 1424003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1424003
-
Alias/AKA:QPD W4X2 5 9-14 M25 1 0 GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$23.72
10
$22.24
25
$20.92
50
$20.03
100
$19.48
250
$18.96
500 +
$18.67
Click for Quote
Log in
to unlock special pricing