- Home ›
- All Products›
- 1423999
1423999
Phoenix Contact
Panel feed-through - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel feed-through - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with QUICKON nut - cable diameter range: 6 mm ... 10 mm - assembly thread: M25 - IDC connection (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 0.5 m
Search Keywords: 1423999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423999
-
Alias/AKA:QPD W4X2 5 6-10 M25 0 5 GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$21.14
10
$19.82
25
$18.65
50
$17.85
100
$17.36
250
$16.89
500 +
$16.64
Click for Quote
Log in
to unlock special pricing