- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1423996
1423996
Phoenix Contact
H distributor - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with four QUICKON nuts ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H distributor - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with four QUICKON nuts - cable diameter range: 9 mm ... 14 mm
Search Keywords: 1423996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423996
-
Alias/AKA:QPD H4X2 5 4X9-14 GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/25/26