- Home ›
- All Products›
- 1423995
1423995
Phoenix Contact
H distributor - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with four QUICKON nuts ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H distributor - QUICKON connection - number of positions: 4 - 1 mm² ... 2.5 mm² - 690 V - 20 A - gray - with four QUICKON nuts - cable diameter range: 6 mm ... 10 mm
Search Keywords: 1423995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423995
-
Alias/AKA:QPD-H4X2-5-4X6-10-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments