- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1423971
1423971
Phoenix Contact
H distributor - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with four QUICKON ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
H distributor - QUICKON connection - number of positions: 3+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with four QUICKON nuts - cable diameter range: 6 mm ... 10 mm
Search Keywords: 1423971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423971
-
Alias/AKA:QPD-H3PE2-5-4X6-10-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/17/26