- Home ›
- All Products›
- 1423826
1423826
Phoenix Contact
Contact insert - number of positions: 16+PE - size: B16 - number of connections per position: 2 - Socket - Push-in connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 16+PE - size: B16 - number of connections per position: 2 - Socket - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power
Search Keywords: 1423826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423826
-
Alias/AKA:HC-B16-I-TPT-F-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments