- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1423825
1423825
Phoenix Contact
Contact insert - number of positions: 16+PE - size: B16 - number of connections per position: 2 - Pin - Push-in connection - 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 16+PE - size: B16 - number of connections per position: 2 - Pin - Push-in connection - 500 V - 16 A - 0.25 mm² ... 1.5 mm² - application: Power
Search Keywords: 1423825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423825
-
Alias/AKA:HC-B16-I-TPT-M-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments