- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 1423744
Phoenix Contact
1423744
Locking element, type: B16, length: 118 mm, width: 57 mm, height: 15.6 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423744
-
Alias/AKA:CES-B16-SFC-M-15-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10