- Home ›
- All Products›
- 1423646
1423646
Phoenix Contact
Crimp contact - contact diameter: 1 mm - turned - Socket - contact material: CuZn - contact surface: Ni/Au - connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - contact diameter: 1 mm - turned - Socket - contact material: CuZn - contact surface: Ni/Au - connection cross section: 0.34 mm² ... 1 mm² AWG 22 ... 18
Search Keywords: 1423646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1423646
-
Alias/AKA:CC1-0-TS-1-00F-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
270
can ship
Minimum Order Quantity:
20
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments