- Home ›
- All Products›
- 1422850
1422850
Phoenix Contact
Connector - Universal - 5-position - shielded - Plug straight M12 - A-coded - Crimp connection - knurl material: Zinc die-cast ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Universal - 5-position - shielded - Plug straight M12 - A-coded - Crimp connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 4.5 mm ... 7.5 mm - without crimp contacts
Search Keywords: 1422850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1422850
-
Alias/AKA:SACC-M12MS-5CT-CM-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments