- Home ›
- All Products›
- 1422349
1422349
Phoenix Contact
Cable feed-through plates - no. of conductors: 25 - length: 222 mm - width: 92 mm - height: 14 mm - external cable diameter: 4 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable feed-through plates - no. of conductors: 25 - length: 222 mm - width: 92 mm - height: 14 mm - external cable diameter: 4x 5 mm ... 7 mm - color: black
Search Keywords: 1422349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1422349
-
Alias/AKA:MC-25-MULTI-65-PVO-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
2
2 Weeks
can ship
5/13/26
Tariffs may apply for U.S. shipments