- Home ›
- All Products›
- 1422093
Phoenix Contact
1422093
By the meter - Cable reel - shielded - PUR halogen-free - black-gray RAL 7021 - 5-wire - color single wire: Brown - whit ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
By the meter - Cable reel - shielded - PUR halogen-free - black-gray RAL 7021 - 5-wire - color single wire: Brown - white - blue - black - gray - cable length: 100 m
Search Keywords: 1422093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1422093
-
Alias/AKA:SAC5P034OEOEPUR1000SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1422093 RoHS compliant?
Yes, 1422093 is RoHS compliant.
What is the lead time for 1422093?
The standard lead time for 1422093 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/27/26