- Home ›
- All Products›
- 1421858
1421858
Phoenix Contact
Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RAL 5021 - Plug straight M12 SPEEDCON / IP ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT6A (10 Gbps) - 8-position - PUR - water blue RAL 5021 - Plug straight M12 SPEEDCON / IP65 - coding: X - on Plug straight M12 SPEEDCON / IP65 - coding: X - cable length: 20 m
Search Keywords: 1421858
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421858
-
Alias/AKA:NBC-M12MSX/20-0-94F/M12MSX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Tariffs may apply for U.S. shipments