- Home ›
- All Products›
- 1421176
1421176
Phoenix Contact
Patch cable - degree of protection: IP20 - cable length: 20 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable - degree of protection: IP20 - cable length: 20 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: 1421176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421176
-
Alias/AKA:NBC-R4AC1/20 0-94G/R4AC1-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$181.06
3
$178.34
5
$173.61
10 +
$168.98
Click for Quote
Log in
to unlock special pricing