- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 1421169
Phoenix Contact
1421169
Patch cable - degree of protection: IP20 - cable length: 0.5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Patch cable - degree of protection: IP20 - cable length: 0.5 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: 1421169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421169
-
Alias/AKA:NBC-R4AC1/0-5-94G/R4AC1-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1421169 RoHS compliant?
Yes, 1421169 is RoHS compliant.
What is the lead time for 1421169?
The standard lead time for 1421169 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$27.31
10
$23.99
25
$22.06
50
$21.37
100
$20.11
250
$19.25
500 +
$18.72
Click for Quote
Log in
to unlock special pricing