- Home ›
- All Products›
- 1421147
Phoenix Contact
1421147
Patch cable - degree of protection: IP20 - cable length: 20 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Patch cable - degree of protection: IP20 - cable length: 20 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: 1421147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421147
-
Alias/AKA:NBC-R4AC120-0-94GR4AC1-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1421147 RoHS compliant?
Yes, 1421147 is RoHS compliant.
What is the lead time for 1421147?
The standard lead time for 1421147 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/21/26