- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1421143
1421143
Phoenix Contact
Patch cable - degree of protection: IP20 - cable length: 3 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable - degree of protection: IP20 - cable length: 3 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: 1421143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421143
-
Alias/AKA:NBC-R4AC1/3 0-94G/R4AC1-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$44.55
5
$41.85
10
$39.45
25
$37.83
50
$36.82
100
$35.87
250 +
$35.33
Click for Quote
Log in
to unlock special pricing