- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1421141
1421141
Phoenix Contact
Patch cable - degree of protection: IP20 - cable length: 2 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable - degree of protection: IP20 - cable length: 2 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: 1421141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421141
-
Alias/AKA:NBC-R4AC1/2 0-94G/R4AC1-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$36.10
5
$33.91
10
$33.40
25
$30.66
50
$29.84
100
$29.39
250 +
$28.69
Click for Quote
Log in
to unlock special pricing