- Home ›
- All Products›
- 1421140
1421140
Phoenix Contact
Patch cable - degree of protection: IP20 - cable length: 1 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable - degree of protection: IP20 - cable length: 1 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: 1421140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1421140
-
Alias/AKA:NBC-R4AC1/1 0-94G/R4AC1-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$27.68
5
$27.26
25
$24.52
50
$23.19
100
$22.84
250
$22.29
500 +
$21.95
Click for Quote
Log in
to unlock special pricing