- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1420919
Phoenix Contact
1420919
Sleeve housing B16 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1420919 |
| Alias/AKA: | HCADVB16HHWH1TTM40MFBK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Sleeve Housing |
| Dimension: | 125.5 x 57 x 93.7 mm |
| Operating Temperature: | -40 to 125 °C |