- Home ›
- All Products›
- 1419899
1419899
Phoenix Contact
Contact insert - number of positions: 4 - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 830 V ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: 4 - size: D7 - number of connections per position: 1 - Socket - Crimp connection - 830 V - 40 A - 1.5 mm² ... 6 mm² - application: Power - Only suitable for plastic housings
Search Keywords: 1419899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419899
-
Alias/AKA:HC-Q04-I-CT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments