- Home ›
- All Products›
- 1419141
1419141
Phoenix Contact
Assembled EtherCAT<sup>®</sup> cable - shielded - star quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow-green) - M12 flush-t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled EtherCAT® cable - shielded - star quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow-green) - M12 flush-type plug - rear mounting - SPEEDCON - 4-pos. on free conductor end - length: 5 m
Search Keywords: 1419141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1419141
-
Alias/AKA:VS-MSDBPS-OE-93G-LI/5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/8/26