- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1418625
1418625
Phoenix Contact
The 1418625 is a 12-position HEAVYCON Q12 series socket insert featuring a crimp connection method for D7 size housings.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1418625 is a 12-position HEAVYCON Q12 series socket insert featuring a crimp connection method for D7 size housings.
Search Keywords: 1418625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1418625
-
Alias/AKA:HC-Q12-I-CT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Manufacturer Stock:
118
can ship
Minimum Order Quantity:
3
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments