- Home ›
- All Products›
- 1418072
1418072
Phoenix Contact
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - on free cable end - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - on free cable end - cable length: 30 m
Search Keywords: 1418072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1418072
-
Alias/AKA:NBC-M12MS/30-0-94B-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
5 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments