- Home ›
- All Products›
- 1417655
Phoenix Contact
1417655
Cable gland - cable gland material: PA - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1. ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1417655
-
Alias/AKA:G-INS-M32-M68N-PNES-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
5