- Home ›
- All Products›
- 1416950
Phoenix Contact
1416950
Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16U ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bus system cable - DeviceNet„¢ - 5-position - PVC - gray - Plug angled 7/8"-16UNF - A - standard - on Socket straight 7/8"-16UNF - A - standard - cable length: 15 m
Search Keywords: 1416950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1416950 RoHS compliant?
Yes, 1416950 is RoHS compliant.
What is the lead time for 1416950?
The standard lead time for 1416950 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/29/26