- Home ›
- All Products›
- 1416746
1416746
Phoenix Contact
Network cable - PROFINET CAT5 (100 Mbps) - 4-position - PUR halogen-free - green RAL 6018 - shielded - Plug angled M12 SPEEDCO ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - PROFINET CAT5 (100 Mbps) - 4-position - PUR halogen-free - green RAL 6018 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: D - on Plug angled M12 SPEEDCON / IP67 - coding: D - cable length: 2 m
Search Keywords: 1416746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416746
-
Alias/AKA:NBC-M12MRD/-2-0-93C/M12MRD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Tariffs may apply for U.S. shipments