- Home ›
- All Products›
- 1416363
1416363
Phoenix Contact
Network cable - PROFINET CAT5 (100 Mbps) - 4-position - PUR halogen-free - green RAL 6018 - shielded - free cable end - on fre ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - PROFINET CAT5 (100 Mbps) - 4-position - PUR halogen-free - green RAL 6018 - shielded - free cable end - on free cable end - cable length: 100 m - For robots
Search Keywords: 1416363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416363
-
Alias/AKA:VS-OE-OE-93R-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/5/26