- Home ›
- All Products›
- 1416357
1416357
Phoenix Contact
Connector set - number of positions: 16 - material: Die-cast aluminum - salt water resistant - connection method: Push-in conn ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector set - number of positions: 16 - material: Die-cast aluminum - salt water resistant - connection method: Push-in connection - connection cross section: AWG 26- 14
Search Keywords: 1416357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416357
-
Alias/AKA:HCSTAB16PTBWDLSM25ELCAL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
3 Weeks
can ship
6/29/26